cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591858-1

DigiKey Part Number
A132264-ND
Manufacturer
Manufacturer Product Number
591858-1
Description
CONN FEEDBACK MOD SZ20 1.750" L
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
591858-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Feedback Module Block
Contact Size
20
Module Capacity
10
Size / Dimension
1.750" L x 0.500" W x 1.310" H (44.45mm x 12.70mm x 33.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50763,03980 €38.151,99 €
Unit Price without VAT:763,03980 €
Unit Price with VAT:946,16935 €