
| 211010-4 | |
|---|---|
| DigiKey Part Number | A122229-ND | 
| Manufacturer | |
| Manufacturer Product Number | 211010-4 | 
| Description | CONN DSUB ADAPTER HD15F HD15M | 
| Customer Reference | |
| Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 211010-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | Connector Saver | |
| Convert To (Adapter End) | D-Sub, 15 HD, Female | |
| Convert From (Adapter End) | D-Sub, 15 HD, Male | |
| Number of Rows | 3 | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Shielding | - | |
| Shell Material, Finish | Brass, Gold Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Includes | - | |
| Housing Color | Black | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 345,52000 € | 345,52 € | 
| Unit Price without VAT: | 345,52000 € | 
|---|---|
| Unit Price with VAT: | 428,44480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece