
322C513-51-0 | |
|---|---|
DigiKey Part Number | 322C513-51-0-ND |
Manufacturer | |
Manufacturer Product Number | 322C513-51-0 |
Description | HEATSHRINK BOOT BREAKOUT T SZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 2.370" (60.20mm) | |
Large Diameter Recovered | 0.790" (20.07mm) | |
Small Diameter Supplied | 1.580" (40.13mm), 0.500" (12.70mm) | |
Small Diameter Recovered | 0.790" (20.07mm), 0.200" (5.08mm) | |
Large Recovered Length | 3.460" (87.88mm) | |
Small Recovered Length | 3.460" (87.88mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 49,67808 € | 6.209,76 € |
| Unit Price without VAT: | 49,67808 € |
|---|---|
| Unit Price with VAT: | 61,60082 € |

