
202K232-100/86-0 | |
|---|---|
DigiKey Part Number | 202K232-100/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K232-100/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.980" (24.89mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.540" (13.72mm) |
Series | Small Diameter Supplied 0.310" (7.87mm) |
Packaging Bulk | Small Diameter Recovered 0.130" (3.30mm) |
Part Status Active | Large Recovered Length 1.100" (27.94mm) |
Type Boot | Small Recovered Length 0.630" (16.00mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Zerohal™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,01755 € | 3.803,51 € |
| Unit Price without VAT: | 19,01755 € |
|---|---|
| Unit Price with VAT: | 23,58176 € |

