
202F221-51/86-0 | |
|---|---|
DigiKey Part Number | A132221-ND |
Manufacturer | |
Manufacturer Product Number | 202F221-51/86-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | VPB, Flexible | |
Large Diameter Supplied | 1.070" (27.18mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.820" (20.83mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | 0.480" (12.19mm) | |
Small Recovered Length | 3.880" (98.55mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.770" (121.16mm) | |
Shelf Life | 15 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,46000 € | 34,46 € |
| 10 | 29,28600 € | 292,86 € |
| 25 | 27,45320 € | 686,33 € |
| 50 | 26,14360 € | 1.307,18 € |
| 100 | 24,89700 € | 2.489,70 € |
| 250 | 23,34024 € | 5.835,06 € |
| Unit Price without VAT: | 34,46000 € |
|---|---|
| Unit Price with VAT: | 42,73040 € |

