
202A074-3-0 | |
|---|---|
DigiKey Part Number | 202A074-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A074-3-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 74 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.850" (46.99mm) | |
Large Diameter Recovered | 1.390" (35.31mm) | |
Small Diameter Supplied | 1.400" (35.56mm) | |
Small Diameter Recovered | 0.630" (16.00mm) | |
Large Recovered Length | 2.550" (64.77mm) | |
Small Recovered Length | 2.000" (50.80mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.130" (130.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,34180 € | 2.634,18 € |
| Unit Price without VAT: | 26,34180 € |
|---|---|
| Unit Price with VAT: | 32,66383 € |

