
207W623-100/184-0 | |
|---|---|
DigiKey Part Number | 207W623-100/184-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W623-100/184-0 |
Description | HEATSHRINK BOOT SZ23 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.000" (25.40mm) | |
Large Diameter Recovered | 0.650" (16.51mm) | |
Small Diameter Supplied | 1.000" (25.40mm) | |
Small Diameter Recovered | 0.330" (8.38mm) | |
Large Recovered Length | 1.200" (30.48mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 6.000" (152.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,58890 € | 4.258,89 € |
| Unit Price without VAT: | 42,58890 € |
|---|---|
| Unit Price with VAT: | 52,81024 € |

