
202A096-3-0 | |
|---|---|
DigiKey Part Number | 202A096-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A096-3-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 96 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 3.200" (81.28mm) | |
Large Diameter Recovered | 2.250" (57.15mm) | |
Small Diameter Supplied | 2.190" (55.63mm) | |
Small Diameter Recovered | 1.060" (26.92mm) | |
Large Recovered Length | 4.450" (113.03mm) | |
Small Recovered Length | 3.150" (80.01mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.370" (212.60mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

