
202A085-3-0 | |
|---|---|
DigiKey Part Number | 202A085-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A085-3-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.340" (59.44mm) | |
Large Diameter Recovered | 1.720" (43.69mm) | |
Small Diameter Supplied | 1.720" (43.69mm) | |
Small Diameter Recovered | 0.770" (19.56mm) | |
Large Recovered Length | 3.550" (90.17mm) | |
Small Recovered Length | 2.150" (54.61mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.350" (161.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,92670 € | 3.092,67 € |
| Unit Price without VAT: | 30,92670 € |
|---|---|
| Unit Price with VAT: | 38,34911 € |

