
| 2-846290-8 | |
|---|---|
| DigiKey Part Number | 2-846290-8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-846290-8 | 
| Description | LGH-4 PLUG TO CABLE 16AWG 10.03' | 
| Customer Reference | |
| Detailed Description | 16 AWG LGH-4 Plug to Cable (Round) Unshielded 10.03' (3.06m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2-846290-8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | LGH-4 Plug to Cable (Round) | |
| Length | 10.03' (3.06m) | |
| Voltage | 50 kV | |
| Barrel Depth | 2.00" (50.80mm) | |
| Wire Gauge | 16 AWG | |
| Shielding | Unshielded | |
| Color - Cap | Green | |
| Color - Wire | White | |
| Material - Cap | Epoxy | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece