
2-830612-7 | |
|---|---|
DigiKey Part Number | 2-830612-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-830612-7 |
Description | LGH 1/2 DBL MLD END |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2-830612-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Length | - | |
Barrel Depth | - | |
Wire Gauge | - | |
Shielding | - | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |

