
| 2-1755142-3 | |
|---|---|
| DigiKey Part Number | 2-1755142-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2-1755142-3 | 
| Description | RELAY TIME DELAY 50SEC 10A 240V | 
| Customer Reference | |
| Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Panel Mount | |
| Relay Type | Mechanical Relay | |
| Function | Off-Delay | |
| Circuit | DPDT (2 Form C) | |
| Delay Time | 5 Sec ~ 50 Sec | |
| Contact Rating @ Voltage | 10A @ 240VAC | |
| Voltage - Supply | 120VAC | |
| Termination Style | Screw Terminal | |
| Timing Adjustment Method | Hand Dial | |
| Timing Initiate Method | Input Voltage | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece