Parametric Equivalent



2-1618222-1 | |
|---|---|
DigiKey Part Number | 2-1618222-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618222-1 |
Description | AP5AC57=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 270VDC - Nom | |
Coil Current | 25.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Vacuum | |
Coil Insulation | - | |
Must Operate Voltage | 85 VDC | |
Must Release Voltage | 5 VDC | |
Operate Time | 7 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Relay Type | ||
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 746,44800 € | 3.732,24 € |
| Unit Price without VAT: | 746,44800 € |
|---|---|
| Unit Price with VAT: | 925,59552 € |


