
1958058-1 | |
|---|---|
DigiKey Part Number | 1958058-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958058-1 |
Description | CONN COPALUM RING TONG 2/0AL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.128" (3.25mm) | |
Width - Outer Edges | 0.906" (23.01mm) | |
Length - Overall | 2.810" (71.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 422,99560 € | 10.574,89 € |
| Unit Price without VAT: | 422,99560 € |
|---|---|
| Unit Price with VAT: | 524,51454 € |

