
| 1925250-1 | |
|---|---|
| DigiKey Part Number | A118868-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1925250-1 | 
| Description | CIRC CBL 8POS PLUG RA TO WIRE 3' | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| 1st Connector Type | Plug, Right Angle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 8 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | - | |
| 1st Connector Orientation | - | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 3.00' (914.40mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Individual Wires with Terminals | |
| Cable Material | - | |
| Color | Yellow | |
| Shielding | Unshielded | |
| Ingress Protection | - | |
| Usage | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece