New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1918939-2

DigiKey Part Number
844-1918939-2-ND
Manufacturer
Manufacturer Product Number
1918939-2
Description
SHELL KIT,STD BLKD, PRO BEAM JR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Shell Kit For Pro Beam Jr Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell Kit
For Use With/Related Products
Pro Beam Jr Connectors
Specifications
Bulkhead
Material
Aluminum
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20397,33700 €7.946,74 €
Unit Price without VAT:397,33700 €
Unit Price with VAT:492,69788 €