cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148684-1

DigiKey Part Number
148684-1-ND
Manufacturer
Manufacturer Product Number
148684-1
Description
CONN DIN RCPT 32POS
Customer Reference
Detailed Description
32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
148684-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
32 (24 + 8 Power)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
M
Level, Class
1
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.