
101A052-3-01-0 | |
|---|---|
DigiKey Part Number | 101A052-3-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A052-3-01-0 |
Description | HEATSHRINK CAP SZ52 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cap | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.770" (19.56mm) | |
Large Diameter Recovered | 0.370" (9.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

