
| 1-530745-5 | |
|---|---|
| DigiKey Part Number | 1-530745-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-530745-5 | 
| Description | CONN RCPT 50POS 0.05 GOLD PCB | 
| Manufacturer Standard Lead Time | 80 Weeks | 
| Customer Reference | |
| Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-530745-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.150" (3.81mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insulation Color | Gray | |
| Insulation Height | 0.215" (5.45mm) | |
| Contact Length - Post | - | |
| Operating Temperature | - | |
| Material Flammability Rating | - | |
| Contact Finish - Post | - | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Mating Guide | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | - | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | 130,12750 € | 7.807,65 € | 
| Unit Price without VAT: | 130,12750 € | 
|---|---|
| Unit Price with VAT: | 161,35810 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece