Image for 1-208778-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-208778-5

DigiKey Part Number
1-208778-5-ND
Manufacturer
Manufacturer Product Number
1-208778-5
Description
SZ 20 SOCKET CONTACT
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder, PCB Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0004,03407 €8.068,14 €
Manufacturers Standard Package
Unit Price without VAT:4,03407 €
Unit Price with VAT:5,00225 €