
CJ1047-000 | |
|---|---|
DigiKey Part Number | CJ1047-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ1047-000 |
Description | VBH-1 VERSATILE BED HEATER |
Customer Reference | |
Detailed Description | Bed Heater 208 ~ 240V 1202°F (650°C) 600W ~ 1600W Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Bed Heater | |
Accessory Type | - | |
Temperature Range | 1202°F (650°C) | |
Voltage | 208 ~ 240V | |
Current | 20 A | |
Power - Rated | 600W ~ 1600W | |
Includes | Bed Heater | |
For Use With/Related Products | Heat Shrink Tubing up to 5" Dia, Accommodates all Lengths | |
Compatible Tools | - | |
Features | Closed Loop Speed and Temperature Control, Operation/Over-Temperature Alarm Lights | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | 66 lbs (29.9 kg) | |
Base Product Number |












