
66102-6 | |
|---|---|
DigiKey Part Number | A29109TR-ND - Tape & Reel (TR) A29109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-6 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,33040 € | 33,26 € |
| 50 | 1,26680 € | 63,34 € |
| 100 | 1,20630 € | 120,63 € |
| 250 | 1,13068 € | 282,67 € |
| 500 | 1,07672 € | 538,36 € |
| 1.000 | 1,02800 € | 1.028,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92985 € | 3.719,40 € |
| 8.000 | 0,88551 € | 7.084,08 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,07080 € |
























