
| SMAJ36CA | |
|---|---|
| DigiKey Part Number | 5399-SMAJ36CATR-ND - Tape & Reel (TR) 5399-SMAJ36CACT-ND - Cut Tape (CT) 5399-SMAJ36CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ36CA | 
| Description | 36V 40V 58.1V 6.9ASMA(DO-214AC) | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 6.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11400 € | 1,14 € | 
| 100 | 0,07040 € | 7,04 € | 
| 500 | 0,05148 € | 25,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | 0,04087 € | 73,57 € | 
| 3.600 | 0,03637 € | 130,93 € | 
| 5.400 | 0,03408 € | 184,03 € | 
| 9.000 | 0,03150 € | 283,50 € | 
| 12.600 | 0,02997 € | 377,62 € | 
| 18.000 | 0,02848 € | 512,64 € | 
| 45.000 | 0,02521 € | 1.134,45 € | 
| 90.000 | 0,02319 € | 2.087,10 € | 
| 180.000 | 0,02149 € | 3.868,20 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece