
| 21014-5 | |
|---|---|
| DigiKey Part Number | A128430-ND | 
| Manufacturer | |
| Manufacturer Product Number | 21014-5 | 
| Description | SCREW,LOCKING TYPE,HOLLOW | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Machine Screw Drive | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Application Tooling | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Machine Screw | |
| Screw Head Type | - | |
| Drive Type | - | |
| Features | - | |
| Thread Size | - | |
| Head Diameter | - | |
| Head Height | - | |
| Length - Below Head | - | |
| Length - Overall | - | |
| Material | - | |
| Plating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,41000 € | 3,41 € | 
| 5 | 3,15800 € | 15,79 € | 
| 10 | 3,05700 € | 30,57 € | 
| 25 | 2,92800 € | 73,20 € | 
| Unit Price without VAT: | 3,41000 € | 
|---|---|
| Unit Price with VAT: | 4,22840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece