Similar

YFF21SC1E473MT000N | |
|---|---|
DigiKey Part Number | 445-16146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFF21SC1E473MT000N |
Description | CAP FEEDTHRU 0.047UF 25V 0805 |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 25V 2 A 80mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21SC1E473MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 5MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |


