
VLCF4018T-1R6N1R7-2 | |
|---|---|
DigiKey Part Number | 445-3171-2-ND - Tape & Reel (TR) 445-3171-1-ND - Cut Tape (CT) 445-3171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-1R6N1R7-2 |
Description | FIXED IND 1.6UH 1.72A 51 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 µH Shielded Drum Core, Wirewound Inductor 1.72 A 51mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-1R6N1R7-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,33040 € | 33,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27715 € | 277,15 € |
| 2.000 | 0,26134 € | 522,68 € |
| 3.000 | 0,25251 € | 757,53 € |
| 5.000 | 0,24184 € | 1.209,20 € |
| 7.000 | 0,23506 € | 1.645,42 € |
| 10.000 | 0,22808 € | 2.280,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

