
TCM0403T-080-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403T-080-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403T-080-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403T-080-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403T-080-2P-T210 |
Description | CMC 50MA 2LN 8 OHM 15GHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0403T-080-2P-T210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.2Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 0201 (0603 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06840 € | 684,00 € |
| 20.000 | 0,06450 € | 1.290,00 € |
| 30.000 | 0,06233 € | 1.869,90 € |
| 50.000 | 0,05970 € | 2.985,00 € |
| 70.000 | 0,05803 € | 4.062,10 € |
| 100.000 | 0,05648 € | 5.648,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,10110 € | 10,11 € |
| 250 | 0,09356 € | 23,39 € |
| 500 | 0,08822 € | 44,11 € |
| 1.000 | 0,08316 € | 83,16 € |
| 2.500 | 0,07694 € | 192,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10340 € | 25,85 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,08880 € | 88,80 € |
| 2.500 | 0,08026 € | 200,65 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

