6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 118.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 118.5mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5020T-6R8M-LR

DigiKey Part Number
445-174500-2-ND - Tape & Reel (TR)
445-174500-1-ND - Cut Tape (CT)
445-174500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5020T-6R8M-LR
Description
FIXED IND 6.8UH 2.8A 118.5 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 118.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5020T-6R8M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
118.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,86700 €8,67 €
1000,71300 €71,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,63446 €317,23 €
1.0000,59829 €598,29 €
1.5000,57811 €867,16 €
2.5000,55368 €1.384,20 €
3.5000,53817 €1.883,60 €
5.0000,52222 €2.611,10 €
12.5000,50582 €6.322,75 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,31440 €