
PC47EPC30-Z | |
|---|---|
DigiKey Part Number | 445-PC47EPC30-Z-ND |
Manufacturer | |
Manufacturer Product Number | PC47EPC30-Z |
Description | FERRITE CORE EPCS 1.57UH 2PC |
Customer Reference | |
Detailed Description | Uncoated PC47 Ferrite Core EPC Type 1.185" (30.10mm) Length 0.315" (8.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EPC | |
Supplier Device Package | EPC 30 | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 1.57 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.35 | |
Effective Length (le) mm | 75.3 | |
Effective Area (Ae) mm² | 55.6 | |
Effective Magnetic Volume (Ve) mm³ | 4190.0 | |
Finish | Uncoated | |
Height | 0.689" (17.50mm) | |
Length | 1.185" (30.10mm) | |
Width | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,04360 € | 51,09 € |
| 50 | 1,79040 € | 89,52 € |
| 120 | 1,49575 € | 179,49 € |
| 360 | 1,35544 € | 487,96 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,36480 € |

