MMZ0603Y241CT000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603Y241CT000

DigiKey Part Number
445-MMZ0603Y241CT000TR-ND - Tape & Reel (TR)
445-MMZ0603Y241CT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ0603Y241CT000
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603Y241CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02367 €355,05 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €