
MLG0603S1N3ST000 | |
|---|---|
DigiKey Part Number | 445-3086-2-ND - Tape & Reel (TR) 445-3086-1-ND - Cut Tape (CT) 445-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S1N3ST000 |
Description | FIXED IND 1.3NH 550MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 550 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S1N3ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09320 € | 9,32 € |
| 1.000 | 0,07662 € | 76,62 € |
| 5.000 | 0,06684 € | 334,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06211 € | 931,65 € |
| 30.000 | 0,05858 € | 1.757,40 € |
| 45.000 | 0,05660 € | 2.547,00 € |
| 75.000 | 0,05422 € | 4.066,50 € |
| 105.000 | 0,05271 € | 5.534,55 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

