5.6 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P5N6BT000

DigiKey Part Number
445-MHQ1005P5N6BT000TR-ND - Tape & Reel (TR)
445-MHQ1005P5N6BT000CT-ND - Cut Tape (CT)
445-MHQ1005P5N6BT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P5N6BT000
Description
FIXED IND 5.6NH 800MA 130 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P5N6BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
4.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
1000,07610 €7,61 €
1.0000,06254 €62,54 €
5.0000,05455 €272,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05246 €524,60 €
20.0000,04947 €989,40 €
30.0000,04780 €1.434,00 €
50.0000,04578 €2.289,00 €
70.0000,04450 €3.115,00 €
100.0000,04318 €4.318,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €