
MHQ1005P43NGT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P43NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P43NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P43NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P43NGT000 |
Description | FIXED IND 43NH 190MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Multilayer Inductor 190 mA 1.6Ohm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P43NGT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 1006 (0402) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07610 € | 7,61 € |
| 1.000 | 0,06254 € | 62,54 € |
| 5.000 | 0,05455 € | 272,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05246 € | 524,60 € |
| 20.000 | 0,04947 € | 989,40 € |
| 30.000 | 0,04780 € | 1.434,00 € |
| 50.000 | 0,04578 € | 2.289,00 € |
| 70.000 | 0,04450 € | 3.115,00 € |
| 100.000 | 0,04318 € | 4.318,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

