
MAF0603GWY211AT000 | |
|---|---|
DigiKey Part Number | 445-MAF0603GWY211AT000TR-ND - Tape & Reel (TR) 445-MAF0603GWY211AT000CT-ND - Cut Tape (CT) 445-MAF0603GWY211AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF0603GWY211AT000 |
Description | FERRITE BEAD 27 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms 1 Audio Line Ferrite Bead 150mA 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 210 Ohms @ 210 Ohms | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,12300 € | 12,30 € |
| 250 | 0,10488 € | 26,22 € |
| 500 | 0,09238 € | 46,19 € |
| 1.000 | 0,08077 € | 80,77 € |
| 5.000 | 0,07900 € | 395,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06455 € | 968,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

