RF Balun 791MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17144A1

DigiKey Part Number
445-172634-2-ND - Tape & Reel (TR)
445-172634-1-ND - Cut Tape (CT)
445-172634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17144A1
Description
BALUN 791MHZ-960MHZ 50/100 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 791MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM17144A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
791MHz ~ 960MHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-10dB
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.355
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11979 €479,16 €
8.0000,11619 €929,52 €
12.0000,11412 €1.369,44 €
20.0000,11156 €2.231,20 €
28.0000,10989 €3.076,92 €
40.0000,10815 €4.326,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,15100 €1,51 €
250,14600 €3,65 €
500,14160 €7,08 €
1000,13760 €13,76 €
2500,13240 €33,10 €
5000,12854 €64,27 €
1.0000,12476 €124,76 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,16000 €1,60 €
250,15440 €3,86 €
500,15020 €7,51 €
1000,14590 €14,59 €
2500,14036 €35,09 €
5000,13626 €68,13 €
1.0000,13225 €132,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €