0.22 µF ±10% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R1C224KN020

DigiKey Part Number
445-5305-ND
Manufacturer
Manufacturer Product Number
FK18X7R1C224KN020
Description
CAP CER 0.22UF 16V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R1C224KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10080 €5,04 €
1000,08920 €8,92 €
5000,06934 €34,67 €
1.0000,06325 €63,25 €
2.5000,05682 €142,05 €
5.0000,05295 €264,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €