47 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X5R0J476MN020

DigiKey Part Number
445-8248-ND
Manufacturer
Manufacturer Product Number
FK11X5R0J476MN020
Description
CAP CER 47UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X5R0J476MN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46600 €4,66 €
500,35980 €17,99 €
1000,32680 €32,68 €
5000,27132 €135,66 €
1.0000,25416 €254,16 €
2.5000,23606 €590,15 €
5.0000,22514 €1.125,70 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91760 €