
FG28C0G1H220JNT06 | |
|---|---|
DigiKey Part Number | 445-173485-1-ND - Cut Tape (CT) 445-173485-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H220JNT06 |
Description | CAP CER 22PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H220JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,05100 € | 25,50 € |
| 1.000 | 0,04623 € | 46,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04316 € | 86,32 € |
| 4.000 | 0,03987 € | 159,48 € |
| 6.000 | 0,03822 € | 229,32 € |
| 10.000 | 0,03640 € | 364,00 € |
| 14.000 | 0,03533 € | 494,62 € |
| 20.000 | 0,03431 € | 686,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

