Upgrade

FA28C0G2E271JNU06 | |
|---|---|
DigiKey Part Number | 445-180760-1-ND - Cut Tape (CT) 445-180760-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E271JNU06 |
Description | CAP CER 270PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E271JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10310 € | 51,55 € |
| 1.000 | 0,09476 € | 94,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08539 € | 170,78 € |
| 4.000 | 0,07990 € | 319,60 € |
| 6.000 | 0,07716 € | 462,96 € |
| 10.000 | 0,07411 € | 741,10 € |
| 14.000 | 0,07233 € | 1.012,62 € |
| 20.000 | 0,07062 € | 1.412,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |


