0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP02A333JNU06

DigiKey Part Number
445-180682-1-ND - Cut Tape (CT)
445-180682-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26NP02A333JNU06
Description
CAP CER 0.033UF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP02A333JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61600 €6,16 €
500,48300 €24,15 €
1000,44180 €44,18 €
5000,37226 €186,13 €
1.0000,35075 €350,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,33970 €679,40 €
4.0000,32482 €1.299,28 €
6.0000,31737 €1.904,22 €
10.0000,30911 €3.091,10 €
14.0000,30428 €4.259,92 €
20.0000,29964 €5.992,80 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €