
DPX250894DT-5025A1 | |
|---|---|
DigiKey Part Number | 445-175635-2-ND - Tape & Reel (TR) 445-175635-1-ND - Cut Tape (CT) 445-175635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX250894DT-5025A1 |
Description | RF DIPLEXER 1008 8 PC PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1008 (2520 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX250894DT-5025A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,52360 € | 52,36 € |
| 250 | 0,49472 € | 123,68 € |
| 500 | 0,47432 € | 237,16 € |
| 1.000 | 0,45508 € | 455,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44566 € | 891,32 € |
| 4.000 | 0,42819 € | 1.712,76 € |
| 6.000 | 0,41845 € | 2.510,70 € |
| 10.000 | 0,40664 € | 4.066,40 € |
| 14.000 | 0,39914 € | 5.587,96 € |
| 20.000 | 0,39142 € | 7.828,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

