
DPX165850DT-8040B1 | |
|---|---|
DigiKey Part Number | 445-DPX165850DT-8040B1TR-ND - Tape & Reel (TR) 445-DPX165850DT-8040B1CT-ND - Cut Tape (CT) 445-DPX165850DT-8040B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8040B1 |
Description | MULTILAYER DPX FOR WLAN/BT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 46.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 44.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 9.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16204 € | 40,51 € |
| 500 | 0,15242 € | 76,21 € |
| 1.000 | 0,14336 € | 143,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12323 € | 492,92 € |
| 8.000 | 0,11592 € | 927,36 € |
| 12.000 | 0,11184 € | 1.342,08 € |
| 20.000 | 0,10691 € | 2.138,20 € |
| 28.000 | 0,10378 € | 2.905,84 € |
| 40.000 | 0,10056 € | 4.022,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

