MFR Recommended

DEA162450BT-1210A1 | |
|---|---|
DigiKey Part Number | 445-174430-2-ND - Tape & Reel (TR) 445-174430-1-ND - Cut Tape (CT) 445-174430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162450BT-1210A1 |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162450BT-1210A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |


