Image for DCT20EFD-U32S003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCT20EFD-U32S003

DigiKey Part Number
445-DCT20EFD-U32S003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCT20EFD-U32S003
Description
TRANSFORMER 10UH 10A SMD
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DCT20EFD-U32S003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.