
CS45-E2GA222M-VKA | |
|---|---|
DigiKey Part Number | 445-175556-1-ND - Cut Tape (CT) 445-175556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA222M-VKA |
Description | CAP CER 2200PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA222M-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13940 € | 13,94 € |
| 500 | 0,11086 € | 55,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09912 € | 99,12 € |
| 2.000 | 0,09208 € | 184,16 € |
| 3.000 | 0,08855 € | 265,65 € |
| 5.000 | 0,08464 € | 423,20 € |
| 7.000 | 0,08236 € | 576,52 € |
| 10.000 | 0,08016 € | 801,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

