
CLF7045NIT-150M-D | |
|---|---|
DigiKey Part Number | 445-174174-2-ND - Tape & Reel (TR) 445-174174-1-ND - Cut Tape (CT) 445-174174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-150M-D |
Description | FIXED IND 15UH 2.3A 66 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.3 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-150M-D Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APCA00070745150M00 | Pulse Electronics | 2.000 | 553-APCA00070745150M00CT-ND | 4,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,52440 € | 52,44 € |
| 250 | 0,48516 € | 121,29 € |
| 500 | 0,45746 € | 228,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41903 € | 419,03 € |
| 2.000 | 0,39514 € | 790,28 € |
| 3.000 | 0,38182 € | 1.145,46 € |
| 5.000 | 0,36569 € | 1.828,45 € |
| 7.000 | 0,35546 € | 2.488,22 € |
| 10.000 | 0,34493 € | 3.449,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

