2.2 µH Shielded Drum Core, Wirewound Inductor 9.7 A 8.19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-2R2N-D

DigiKey Part Number
445-174729-2-ND - Tape & Reel (TR)
445-174729-1-ND - Cut Tape (CT)
445-174729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-2R2N-D
Description
FIXED IND 2.2UH 9.7A 8.19 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 9.7 A 8.19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-2R2N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
16.5A
Shielding
Shielded
DC Resistance (DCR)
8.19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,90770 €453,85 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,16700 €11,67 €
251,08000 €27,00 €
501,01800 €50,90 €
1000,95990 €95,99 €
Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €