0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2J474K335JH

DigiKey Part Number
445-10486-2-ND - Tape & Reel (TR)
445-10486-1-ND - Cut Tape (CT)
445-10486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2J474K335JH
Description
CAP CER 0.47UF 630V X7T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2J474K335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,12000 €4,12 €
102,96200 €29,62 €
502,49960 €124,98 €
1002,35640 €235,64 €
5002,11416 €1.057,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,98089 €1.980,89 €
2.0001,92087 €3.841,74 €
3.0001,89079 €5.672,37 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:5,10880 €