

CKG57KX7R2J224M335JH | |
|---|---|
DigiKey Part Number | 445-4108-2-ND - Tape & Reel (TR) 445-4108-1-ND - Cut Tape (CT) 445-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2J224M335JH |
Description | CAP CER 0.22UF 630V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2J224M335JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 1,00420 € | 100,42 € |
| 500 | 0,87396 € | 436,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80981 € | 809,81 € |
| 2.000 | 0,77756 € | 1.555,12 € |
| 3.000 | 0,76140 € | 2.284,20 € |
| 5.000 | 0,74349 € | 3.717,45 € |
| 7.000 | 0,73301 € | 5.131,07 € |
| 10.000 | 0,72294 € | 7.229,40 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,43040 € |

