CKCL22X5R0J105M085AK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1µF Isolated Capacitor 2 Array 6.3 V X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22X5R0J105M085AK

DigiKey Part Number
445-10137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCL22X5R0J105M085AK
Description
CAP ARRAY 1.0UF 6.3V X5R 0805
Customer Reference
Detailed Description
1µF Isolated Capacitor 2 Array 6.3 V X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL22X5R0J105M085AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
1µF
Tolerance
±20%
Voltage - Rated
6.3 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes